EXB Series 0502 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXB Series 0502 Pkg
EXB-18V Series Top
EXB-18V Series Side

EXB-18V103JX

Digi-Key Part Number
Y6103TR-ND - Tape & Reel (TR)
Y6103CT-ND - Cut Tape (CT)
Y6103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-18V103JX
Description
RES ARRAY 4 RES 10K OHM 0502
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
10k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric), Long Side Terminals
Supplier Device Package
0502
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,41000 €0,41 €
100,30000 €3,00 €
250,22120 €5,53 €
500,16340 €8,17 €
1000,11980 €11,98 €
2500,09900 €24,75 €
5000,08162 €40,81 €
1.0000,05905 €59,05 €
5.0000,04949 €247,45 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,04724 €472,40 €
30.0000,04526 €1.357,80 €
50.0000,04429 €2.214,50 €
100.0000,04342 €4.342,00 €