
AQY2C2R2P | ||
---|---|---|
Digi-Key Part Number | 255-6443-ND | |
Manufacturer | ||
Manufacturer Product Number | AQY2C2R2P | |
Description | SSR RELAY SPST-NO 300MA 0-60V | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Mounting Type | ||
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.7VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-TSON (1.95x1.8) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
HTML Datasheet | AQY2CyyyP Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 12,70000 € | 12,70 € |
10 | 11,29300 € | 112,93 € |
25 | 10,72800 € | 268,20 € |
50 | 10,16320 € | 508,16 € |
100 | 9,59860 € | 959,86 € |
250 | 8,75172 € | 2.187,93 € |
500 | 8,18708 € | 4.093,54 € |
1.000 | 7,76361 € | 7.763,61 € |
Attribute | Description |
---|---|
Other Names | 255-6443 255-6443-6INACTIVE 255-6443-2INACTIVE 255-6443-6 255-6443-1 255-6443-2 255-6443-6-ND 255-6443-1-ND 255-6443-2-ND |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AQY2C2R2P1X | Panasonic Electric Works | 1.000 | 255-AQY2C2R2P1XCT-ND | 12,70000 € | MFR Recommended |
AQY2C2R2PX | Panasonic Electric Works | 2.197 | 255-AQY2C2R2PXCT-ND | 12,70000 € | MFR Recommended |