4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP Pkg
How to Choose a Relay - Another Teaching Moment

AQY217GSX

DigiKey Part Number
255-6559-2-ND - Tape & Reel (TR)
255-6559-1-ND - Cut Tape (CT)
255-6559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY217GSX
Description
SSR RELAY SPST-NO 400MA 0-200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 200 V
Load Current
400 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,96500 €69,65 €
256,65120 €166,28 €
506,42300 €321,15 €
1006,20260 €620,26 €
2505,92260 €1.480,65 €
5005,71900 €2.859,50 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,52249 €5.522,49 €
Manufacturers Standard Package
cms-vat-exclude-title:7,82000 €
Unit Price with VAT:9,30580 €