
LR20XWA/BL3X2 | ||
---|---|---|
Digi-Key Part Number | P643-L032-ND | |
Manufacturer | ||
Manufacturer Product Number | LR20XWA/BL3X2 | |
Description | BATTERY PACK ALKALINE 9V D | |
Detailed Description | D 9 V Alkaline Manganese Dioxide Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | Alkaline Manganese Dioxide | |
Rechargeability | No | |
Battery Cell Size | D | |
Number of Cells | 6 | |
Voltage - Rated | 9 V | |
Capacity | - | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 1.35" W x 7.26" H (68.4mm x 34.2mm x 184.5mm) | |
Weight | 861.8 g | |
Note | - |
Resource Type | Link |
---|---|
Datasheets | LR20XWA Datasheet |
MSDS Material Safety Datasheet | Alkaline Battery MSDS~ |
HTML Datasheet | LR20XWA Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8506.10.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 21,00000 € | 21,00 € |
10 | 17,38600 € | 173,86 € |
50 | 15,23420 € | 761,71 € |
100 | 14,37350 € | 1.437,35 € |
250 | 13,34068 € | 3.335,17 € |
500 | 12,56604 € | 6.283,02 € |
Attribute | Description |
---|---|
Other Names | P643-L032 |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
LR20XWA/BB | BATTERY ALKALINE 1.5V D | 6 |