
LR20XWA/BL2X3 | ||
---|---|---|
Digi-Key Part Number | P643-L023-ND | |
Manufacturer | ||
Manufacturer Product Number | LR20XWA/BL2X3 | |
Description | BATTERY PACK ALKALINE 9V D | |
Detailed Description | D 9 V Alkaline Manganese Dioxide Battery Pack | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | Alkaline Manganese Dioxide | |
Rechargeability | No | |
Battery Cell Size | D | |
Number of Cells | 6 | |
Voltage - Rated | 9 V | |
Capacity | - | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.04" L x 1.35" W x 4.84" H (102.6mm x 34.2mm x 123.0mm) | |
Weight | 861.8 g | |
Note | - |
Resource Type | Link |
---|---|
Datasheets | LR20XWA Datasheet |
MSDS Material Safety Datasheet | Alkaline Battery MSDS~ |
HTML Datasheet | LR20XWA Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8506.10.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 20,99000 € | 20,99 € |
10 | 17,38000 € | 173,80 € |
50 | 15,22920 € | 761,46 € |
100 | 14,36870 € | 1.436,87 € |
250 | 13,33628 € | 3.334,07 € |
500 | 12,56192 € | 6.280,96 € |
Attribute | Description |
---|---|
Other Names | P643-L023 |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
LR20XWA/BB | BATTERY ALKALINE 1.5V D | 6 |