Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
LR03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR03XWA/C

Digi-Key Part Number
LR03XWA/C-ND
Manufacturer
Manufacturer Product Number
LR03XWA/C
Description
BATTERY ALKALINE 1.5V AAA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Box
Product Status
Active
Battery Chemistry
Alkaline Manganese Dioxide
Battery Cell Size
AAA
Voltage - Rated
1.5 V
Capacity
-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Weight
10.83 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.10.0000
All prices are in EUR
Box
QtyUnit PriceExt Price
10,85000 €0,85 €
200,71150 €14,23 €
1440,58778 €84,64 €