ATX-ATX16-88MF-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-ATX20-88MF-12

Digi-Key Part Number
3505-ATX-ATX20-88MF-12-ND
Manufacturer
Manufacturer Product Number
ATX-ATX20-88MF-12
Description
12" ATX 8P MALE TO FEMALE, 20AWG
Detailed Description
8 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pactech
Series
Package
Bulk
Product Status
Active
Connector Type
Socket to Plug
Number of Positions
8
Number of Rows
2
Pitch - Connector
-
Length
1.00' (304.80mm)
Color
Black, Yellow
Shielding
Unshielded
Usage
Power Extension Cable
Cable Termination
Crimp
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
All prices are in EUR
Bulk
QtyUnit PriceExt Price
17,69000 €7,69 €
107,45100 €74,51 €
207,30400 €146,08 €
407,06875 €282,75 €
Additional Resources
AttributeDescription
Other Names3505-ATX-ATX20-88MF-12
Standard Package1