100 kHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 1 Analog Channel 30V Record, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCR2100

DigiKey Part Number
2250-LCR2100-ND
Manufacturer
Manufacturer Product Number
LCR2100
Description
OWON 10HZ~100KHZ LCR METER WITH
Customer Reference
Detailed Description
100 kHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 1 Analog Channel 30V Record, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Bench
Bandwidth
100 kHz
Channels
1 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
-
Function
Record, Save
Probe Type
-
Sampling Rate (Per Second)
-
Input Impedance
-
Voltage - Input (Max)
30V
Voltage - Supply
100 ~ 240VAC
Includes
Cord, Manual, Test Leads, USB/RS232 Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.