SFH 4249-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFH 4249-Z
SFH4249 Side
SFH4249 Top

SFH 4249-Z

Digi-Key Part Number
475-2655-2-ND - Tape & Reel (TR)
475-2655-1-ND - Cut Tape (CT)
475-2655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4249-Z
Description
EMITTER IR 940NM 100MA SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Infrared (IR) Emitter 940nm 1.5V 100mA 25mW/sr @ 100mA 50° 4-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
25mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,95000 €0,95 €
100,62200 €6,22 €
1000,40720 €40,72 €
1.0000,32144 €321,44 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,30325 €606,50 €
Additional Resources
AttributeDescription
Other Names
SFH 4249
Q65110A7519
475-2655-6
SFH4249Z
475-2655-1
475-2655-2
SFH4249-Z
SFH4249
Standard Package2.000