
G200-12 | |
|---|---|
DigiKey Part Number | 1053-1776-ND |
Manufacturer | |
Manufacturer Product Number | G200-12 |
Description | FAN GUARD METAL 200MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200mm Dia Fan Finger Guard Steel, Chrome Plated 11 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 200mm Dia | |
For Use With/Related Products | - | |
Features | 11 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,09700 € | 30,97 € |
| 25 | 2,85200 € | 71,30 € |
| 50 | 2,67220 € | 133,61 € |
| 100 | 2,49950 € | 249,95 € |
| 250 | 2,32452 € | 581,13 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |







