AFY240320A1-2.4INTH-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY240320A1-2.4INTH-C1

DigiKey Part Number
5491-AFY240320A1-2.4INTH-C1-ND
Manufacturer
Manufacturer Product Number
AFY240320A1-2.4INTH-C1
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Not For New Designs
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MCU, RGB, SPI
Controller Type
ST7789VI, ST1633I
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,21000 €23,21 €
1018,64600 €186,46 €
10016,00930 €1.600,93 €
50014,86692 €7.433,46 €
Manufacturers Standard Package
Unit Price without VAT:23,21000 €
Unit Price with VAT:27,61990 €