


SNAP-PAC-R1 | |
|---|---|
DigiKey Part Number | 5528-SNAP-PAC-R1-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-PAC-R1 |
Description | SNAP PAC R-SERIES PROGRAMMABLE A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 5 ~ 5.2VDC |
Datasheet | Datasheet |
EDA/CAD Models | SNAP-PAC-R1 Models |
Category | Display Type No Display |
Manufacturer Opto 22 | Communications Ethernet |
Series | Mounting Type Chassis Mount |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Software PAC Control |
Expandable Non-Expandable | Approval Agency ATEX, CE, FM, UKCA, UL |
Voltage - Supply 5 ~ 5.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,85000 € | 993,85 € |
| Unit Price without VAT: | 993,85000 € |
|---|---|
| Unit Price with VAT: | 1.182,68150 € |



