RFP8P05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 18.555
Unit Price: 1,33000 €
Datasheet
P-Channel 50 V 8A (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP8P05

DigiKey Part Number
RFP8P05-ND
Manufacturer
Manufacturer Product Number
RFP8P05
Description
MOSFET P-CH 50V 8A TO220-3
Customer Reference
Detailed Description
P-Channel 50 V 8A (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
300mOhm @ 8A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 20 V
Part Status
Obsolete
Mounting Type
Through Hole
FET Type
Supplier Device Package
TO-220-3
Technology
Package / Case
Drain to Source Voltage (Vdss)
50 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF9530NPBFInfineon Technologies18.555IRF9530NPBF-ND1,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes