RFD8P05SM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 145.654
Unit Price: 1,52000 €
Datasheet
P-Channel 50 V 8A (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 50 V 8A (Tc) Surface Mount TO-252AA
TO-252AA

RFD8P05SM

DigiKey Part Number
RFD8P05SM-ND
Manufacturer
Manufacturer Product Number
RFD8P05SM
Description
MOSFET P-CH 50V 8A TO252AA
Customer Reference
Detailed Description
P-Channel 50 V 8A (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
300mOhm @ 8A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 20 V
Part Status
Obsolete
Mounting Type
Surface Mount
FET Type
Supplier Device Package
TO-252AA
Technology
Package / Case
Drain to Source Voltage (Vdss)
50 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD11P06TMonsemi145.654FQD11P06TMCT-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes