
NVTFS4C13NETAG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C13NETAGTR-ND - Tape & Reel (TR) 488-NVTFS4C13NETAGCT-ND - Cut Tape (CT) 488-NVTFS4C13NETAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C13NETAG |
Description | MOSFET N-CH 30V 14A 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C13NETAG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 26W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17579Q3AT | Texas Instruments | 1.022 | 296-38463-1-ND | 1,69000 € | Similar |
| PJQ4408P-AU_R2_000A1 | Panjit International Inc. | 4.800 | 3757-PJQ4408P-AU_R2_000A1CT-ND | 0,74000 € | Similar |
| RQ3E100BNTB | Rohm Semiconductor | 4.256 | RQ3E100BNTBCT-ND | 0,61000 € | Similar |
| RQ3E120BNTB | Rohm Semiconductor | 2.572 | RQ3E120BNTBCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49300 € | 4,93 € |
| 100 | 0,31950 € | 31,95 € |
| 500 | 0,24482 € | 122,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19484 € | 292,26 € |
| 3.000 | 0,17773 € | 533,19 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

