


NVMJS3D0N06CTWG | |
|---|---|
DigiKey Part Number | 488-NVMJS3D0N06CTWGTR-ND - Tape & Reel (TR) 488-NVMJS3D0N06CTWGCT-ND - Cut Tape (CT) 488-NVMJS3D0N06CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJS3D0N06CTWG |
Description | T6 60V SL LFPAK8 5X6 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26.9A (Ta), 139.3A (Tc) 4.2W (Ta), 112.5W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2675 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 4.2W (Ta), 112.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-LFPAK |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 27A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 135µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,95040 € | 23,76 € |
| 100 | 0,84520 € | 84,52 € |
| 250 | 0,79504 € | 198,76 € |
| 500 | 0,76480 € | 382,40 € |
| 1.000 | 0,75992 € | 759,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68846 € | 2.065,38 € |
| 6.000 | 0,67385 € | 4.043,10 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

