


NVMFSC1D6N06CL | |
|---|---|
DigiKey Part Number | 488-NVMFSC1D6N06CLTR-ND - Tape & Reel (TR) 488-NVMFSC1D6N06CLCT-ND - Cut Tape (CT) 488-NVMFSC1D6N06CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFSC1D6N06CL |
Description | MOSFET N-CH 60V 35A/224A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 224A (Tc) 4.1W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFSC1D6N06CL Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 6660 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 4.1W (Ta), 166W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6.15) |
Vgs(th) (Max) @ Id 2V @ 250µA | Package / Case |
Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP6NA1R4CXT | YAGEO XSEMI | 1.000 | 5048-XP6NA1R4CXTCT-ND | 2,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 4,78500 € | 47,85 € |
| 100 | 3,50350 € | 350,35 € |
| 500 | 3,42016 € | 1.710,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,79426 € | 8.382,78 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

