
NVMFS5C450NWFHT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C450NWFHT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C450NWFHT1GCT-ND - Cut Tape (CT) 488-NVMFS5C450NWFHT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C450NWFHT1G |
Description | T6-D3F 40V NFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 65µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85900 € | 8,59 € |
| 100 | 0,57180 € | 57,18 € |
| 500 | 0,44830 € | 224,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36291 € | 544,37 € |
| 3.000 | 0,33467 € | 1.004,01 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

