
NVMFS5C426NWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C426NWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C426NWFET1GCT-ND - Cut Tape (CT) 488-NVMFS5C426NWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C426NWFET1G |
Description | T6-40V N 1.3 MOHMS SL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,38300 € | 23,83 € |
| 100 | 1,67470 € | 167,47 € |
| 500 | 1,40438 € | 702,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,14737 € | 1.721,06 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

