
NVMFS016N06CT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS016N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFS016N06CT1GCT-ND - Cut Tape (CT) 488-NVMFS016N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS016N06CT1G |
Description | MOSFET N-CH 60V 10A/33A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta), 33A (Tc) 3.4W (Ta), 36W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 489 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.4W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 15.6mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 25µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP33N06YDG-E1-AY | Renesas Electronics Corporation | 2.280 | NP33N06YDG-E1-AYCT-ND | 2,12000 € | Similar |
| RS6L090BGTB1 | Rohm Semiconductor | 700 | 846-RS6L090BGTB1CT-ND | 2,68000 € | Similar |
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | 3,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,77050 € | 77,05 € |
| 500 | 0,61148 € | 305,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49933 € | 749,00 € |
| 3.000 | 0,46301 € | 1.389,03 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

