NUP5150MUTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.195
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 56.348
Unit Price: 0,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.307
Unit Price: 0,45000 €
Datasheet
6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP5150MUTBG

DigiKey Part Number
NUP5150MUTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP5150MUTBG
Description
TVS DIODE 5VWM 6UDFN
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.358 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.358In Stock
Ships from Rochester Electronics, LLC