
NTPF450N80S3Z | |
|---|---|
DigiKey Part Number | 488-NTPF450N80S3Z-ND |
Manufacturer | |
Manufacturer Product Number | NTPF450N80S3Z |
Description | MOSFET N-CH 800V 11A TO220-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tj) 29.5W (Tc) Through Hole TO-220-3 Fullpack/TO-220F-3SG |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 240µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 885 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 29.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220-3 Fullpack/TO-220F-3SG |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 5.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 50 | 1,74260 € | 87,13 € |
| 100 | 1,58020 € | 158,02 € |
| 500 | 1,29544 € | 647,72 € |
| 1.000 | 1,20399 € | 1.203,99 € |
| 2.000 | 1,16086 € | 2.321,72 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

