Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTP18N06G | |
|---|---|
DigiKey Part Number | NTP18N06GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP18N06G |
Description | MOSFET N-CH 60V 15A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Tc) 48.4W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP18N06G Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
FET Type | Power Dissipation (Max) 48.4W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP015N04NGXKSA1 | Infineon Technologies | 634 | 448-IPP015N04NGXKSA1-ND | 5,27000 € | Similar |
| IPP60R125CPXKSA1 | Infineon Technologies | 2.332 | IPP60R125CPXKSA1-ND | 5,40000 € | Similar |
| IPP60R165CPXKSA1 | Infineon Technologies | 257 | 448-IPP60R165CPXKSA1-ND | 4,27000 € | Similar |
| IPP60R199CPXKSA1 | Infineon Technologies | 513 | 448-IPP60R199CPXKSA1-ND | 3,80000 € | Similar |
| IPP60R299CPXKSA1 | Infineon Technologies | 990 | 448-IPP60R299CPXKSA1-ND | 2,73000 € | Similar |




