


NTMTS1D5N08MC | |
|---|---|
DigiKey Part Number | 488-NTMTS1D5N08MCTR-ND - Tape & Reel (TR) 488-NTMTS1D5N08MCCT-ND - Cut Tape (CT) 488-NTMTS1D5N08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS1D5N08MC |
Description | PTNG 80V IN CEBU PQFN88 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 33A (Ta), 287A (Tc) 3.3W (Ta) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.56mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10400 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 4,84300 € | 48,43 € |
| 100 | 3,76510 € | 376,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,07607 € | 9.228,21 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |


