N-Channel 770mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS4N01R2

DigiKey Part Number
2156-NTMS4N01R2-ND
Manufacturer
Manufacturer Product Number
NTMS4N01R2
Description
MOSFET PWR N-CHAN 4.2A 20V 8SOIC
Customer Reference
Detailed Description
N-Channel 770mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±10V
Mfr
Power Dissipation (Max)
770mW (Ta)
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
FET Type
Supplier Device Package
8-SOIC
Technology
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 4.2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.191
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0690,23797 €254,39 €
Unit Price without VAT:0,23797 €
Unit Price with VAT:0,28318 €