


NTMJST2D6N08HTXG | |
|---|---|
DigiKey Part Number | 488-NTMJST2D6N08HTXGTR-ND - Tape & Reel (TR) 488-NTMJST2D6N08HTXGCT-ND - Cut Tape (CT) 488-NTMJST2D6N08HTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJST2D6N08HTXG |
Description | TRENCH 8 80V LFPAK 5X7 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 28A (Ta), 131.5A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4405 pF @ 40 V |
FET Type | Power Dissipation (Max) 5.3W (Ta), 116W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 10-TCPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,21900 € | 22,19 € |
| 100 | 1,55340 € | 155,34 € |
| 500 | 1,28072 € | 640,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04633 € | 3.138,99 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

