
NTD4857NAT4G | |
|---|---|
DigiKey Part Number | 2156-NTD4857NAT4G-ND |
Manufacturer | |
Manufacturer Product Number | NTD4857NAT4G |
Description | MOSFET N-CH 25V 12A/78A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 12A (Ta), 78A (Tc) Surface Mount DPAK |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 4.5 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1960 pF @ 12 V |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package DPAK |
Drain to Source Voltage (Vdss) 25 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

