


NSR0240MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSR0240MX2WT5GTR-ND - Tape & Reel (TR) 488-NSR0240MX2WT5GCT-ND - Cut Tape (CT) 488-NSR0240MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0240MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07347 € | 73,47 € |
| 2.000 | 0,06554 € | 131,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05060 € | 404,80 € |
| 16.000 | 0,04750 € | 760,00 € |
| 24.000 | 0,04608 € | 1.105,92 € |
| 40.000 | 0,04337 € | 1.734,80 € |
| 56.000 | 0,04324 € | 2.421,44 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











