Direct
Similar
Similar

NIF9N05CLT3G | |
|---|---|
DigiKey Part Number | NIF9N05CLT3GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NIF9N05CLT3G |
Description | MOSFET N-CH 59V 2.6A SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NIF9N05CLT3G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 107mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Over Voltage |
Number of Outputs 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-223 (TO-261) |
Output Type N-Channel | Package / Case |
Voltage - Load 50.8V ~ 59.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8440ASTT3G | onsemi | 16.309 | 488-NCV8440ASTT3GCT-ND | 1,55000 € | Direct |
| ZXMN6A11GTA | Diodes Incorporated | 358 | ZXMN6A11GCT-ND | 1,21000 € | Similar |
| ZXMS6006DGTA | Diodes Incorporated | 0 | ZXMS6006DGTADICT-ND | 1,88000 € | Similar |



