NCV8537MN330R2G

DigiKey Part Number
NCV8537MN330R2GOSTR-ND - Tape & Reel (TR)
NCV8537MN330R2GOSCT-ND - Cut Tape (CT)
NCV8537MN330R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8537MN330R2G
Description
IC REG LINEAR 3.3V 500MA 10DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8537MN330R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,33700 €13,37 €
251,26040 €31,51 €
1001,00840 €100,84 €
2500,88236 €220,59 €
5000,85716 €428,58 €
1.0000,68068 €680,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62402 €1.872,06 €
Manufacturers Standard Package