
NCV57530DWKR2G | |
|---|---|
DigiKey Part Number | 488-NCV57530DWKR2GTR-ND - Tape & Reel (TR) 488-NCV57530DWKR2GCT-ND - Cut Tape (CT) 488-NCV57530DWKR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57530DWKR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,01040 € | 75,26 € |
| 100 | 2,47970 € | 247,97 € |
| 250 | 2,21892 € | 554,73 € |
| 500 | 2,05852 € | 1.029,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26846 € | 2.268,46 € |
| 2.000 | 2,21712 € | 4.434,24 € |
| 3.000 | 2,19142 € | 6.574,26 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

