
NCV57091ADWR2G | |
|---|---|
DigiKey Part Number | 488-NCV57091ADWR2GTR-ND - Tape & Reel (TR) 488-NCV57091ADWR2GCT-ND - Cut Tape (CT) 488-NCV57091ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57091ADWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 1,97960 € | 49,49 € |
| 100 | 1,78280 € | 178,28 € |
| 250 | 1,68904 € | 422,26 € |
| 500 | 1,63252 € | 816,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58600 € | 1.586,00 € |
| 2.000 | 1,54773 € | 3.095,46 € |
| 3.000 | 1,52855 € | 4.585,65 € |
| 5.000 | 1,50731 € | 7.536,55 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

