
NCV57090DDWR2G | |
|---|---|
DigiKey Part Number | 488-NCV57090DDWR2GTR-ND - Tape & Reel (TR) 488-NCV57090DDWR2GCT-ND - Cut Tape (CT) 488-NCV57090DDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57090DDWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69240 € | 42,31 € |
| 100 | 1,52050 € | 152,05 € |
| 250 | 1,43844 € | 359,61 € |
| 500 | 1,38898 € | 694,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34828 € | 1.348,28 € |
| 2.000 | 1,31477 € | 2.629,54 € |
| 3.000 | 1,29799 € | 3.893,97 € |
| 5.000 | 1,27940 € | 6.397,00 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

