
NCV20072DMR2G | |
|---|---|
DigiKey Part Number | NCV20072DMR2GOSTR-ND - Tape & Reel (TR) NCV20072DMR2GOSCT-ND - Cut Tape (CT) NCV20072DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20072DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20072DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,92100 € | 9,21 € |
| 25 | 0,77200 € | 19,30 € |
| 100 | 0,60340 € | 60,34 € |
| 250 | 0,52072 € | 130,18 € |
| 500 | 0,46984 € | 234,92 € |
| 1.000 | 0,42722 € | 427,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38067 € | 1.522,68 € |
| 8.000 | 0,37228 € | 2.978,24 € |
| 12.000 | 0,36808 € | 4.416,96 € |
| 20.000 | 0,36342 € | 7.268,40 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |





