



NCV-RSL10-101Q48-AVG | |
|---|---|
DigiKey Part Number | NCV-RSL10-101Q48-AVGOSTR-ND - Tape & Reel (TR) NCV-RSL10-101Q48-AVGOSCT-ND - Cut Tape (CT) NCV-RSL10-101Q48-AVGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV-RSL10-101Q48-AVG |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV-RSL10-101Q48-AVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 4FSK, DSSS, FSK, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, SPI, PCM, UART | |
Voltage - Supply | 1.18V ~ 3.3V | |
Current - Receiving | 3mA ~ 3.4mA | |
Current - Transmitting | 4.6mA ~ 12mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFNW (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 5,15100 € | 51,51 € |
| 25 | 4,87560 € | 121,89 € |
| 100 | 4,49680 € | 449,68 € |
| 250 | 4,26984 € | 1.067,46 € |
| 500 | 4,10966 € | 2.054,83 € |
| 1.000 | 3,95876 € | 3.958,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,73743 € | 11.212,29 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

