TSOP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP585HSN30T1G

Digi-Key Part Number
NCP585HSN30T1G-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCP585HSN30T1G
Supplier
Description
IC REG LINEAR 3V 300MA SOT23-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
111 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

6,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NCP585HSN30T1G-ONTR
ONSONSNCP585HSN30T1G
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC5256-3.0YM5-TRMicrochip Technology1,052576-1292-1-ND€0.56000Similar
MIC5256-3.3YM5-TRMicrochip Technology1,079576-1293-1-ND€0.56000Similar