20-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5220MNR2G

Digi-Key Part Number
NCP5220MNR2GOSTR-ND - Tape & Reel (TR)
NCP5220MNR2GOSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
NCP5220MNR2G
Supplier
Description
IC REG CTRLR DDR 2OUT 20QFN
Detailed Description
series Controller, DDR Voltage Regulator IC 2 Output 20-DFN (6x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Controller, DDR
Voltage - Input
5V ~ 12V
Number of Outputs
2
Voltage - Output
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-VFDFN Exposed Pad
Supplier Device Package
20-DFN (6x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

3,742In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NCP5220MNR2GOSTR
NCP5220MNR2G-ND
NCP5220MNR2GOSCT
=NCP5220MNR2GOSCT-ND
ONSONSNCP5220MNR2G
2156-NCP5220MNR2G-ONTR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ISL68147IRAZ-T7ARenesas Electronics America Inc180ISL68147IRAZ-T7ACT-ND€11.08000Similar
MAX8614AETD+TMaxim Integrated2,010MAX8614AETD+T-ND€2.45165Similar