
NCP2991FCT2GEVB | ||
---|---|---|
Digi-Key Part Number | NCP2991FCT2GEVB-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP2991FCT2GEVB | |
Description | BOARD EVAL NCP2991 | |
Detailed Description | NCP2991 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.35W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | NCP2991 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Standard Package | 1 |