Type | Description | Select All |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 110mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Board Type | Fully Populated | |
Utilized IC / Part | NCP2811B | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NCP2811BFCT1GEVB |
Environmental Information | |
Design Resources | |
HTML Datasheet | NCP2811BFCT1GEVB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Standard Package | 1 |