14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1205P2G

Digi-Key Part Number
NCP1205P2GOS-ND
Manufacturer
onsemi
Manufacturer Product Number
NCP1205P2G
Supplier
Description
IC OFFLINE SWITCH FLYBACK 14DIP
Detailed Description
Converter Offline Flyback Topology 90kHz ~ 125kHz 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
8V ~ 30V
Duty Cycle
-
Frequency - Switching
90kHz ~ 125kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001

Other Suppliers on Digi-Key

470In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ONSONSNCP1205P2G
2156-NCP1205P2G-ON
NCP1205P2GOS
Standard Package500