4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP115AMX150TCG

Digi-Key Part Number
NCP115AMX150TCGOSTR-ND - Tape & Reel (TR)
NCP115AMX150TCGOSCT-ND - Cut Tape (CT)
NCP115AMX150TCGOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP115AMX150TCG
Supplier
Description
IC REG LINEAR 1.5V 300MA 4XDFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
300mA
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.35000€0.35
10€0.26400€2.64
25€0.23800€5.95
100€0.16470€16.47
250€0.13864€34.66
500€0.11266€56.33
1,000€0.08666€86.66
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.07799€233.97
6,000€0.07366€441.96
15,000€0.07153€1,072.95
Additional Resources
AttributeDescription
Other Names
NCP115AMX150TCGOSCT
NCP115AMX150TCGOSTR
NCP115AMX150TCGOSDKR
Standard Package3,000