


NCP110AFCT110T2G | |
|---|---|
DigiKey Part Number | 488-NCP110AFCT110T2GTR-ND - Tape & Reel (TR) 488-NCP110AFCT110T2GCT-ND - Cut Tape (CT) 488-NCP110AFCT110T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AFCT110T2G |
Description | IC REG LINEAR 1.1V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 95dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11960 € | 2,99 € |
| 100 | 0,10220 € | 10,22 € |
| 250 | 0,09388 € | 23,47 € |
| 500 | 0,08886 € | 44,43 € |
| 1.000 | 0,08474 € | 84,74 € |
| 2.500 | 0,08039 € | 200,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07550 € | 377,50 € |
| 10.000 | 0,07340 € | 734,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

