30-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-WLCSP
Voice Controlled Bluetooth Speaker

NCA-ONA10IVUCX

DigiKey Part Number
NCA-ONA10IVUCXOSTR-ND - Tape & Reel (TR)
NCA-ONA10IVUCXOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCA-ONA10IVUCX
Description
IC AMP CLASS D MONO 16W 30WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 30-WLCSP (2.89x2.31)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
16W x 1 @ 4Ohm, 10.9W x 1 @ 8Ohm
Voltage - Supply
1.62V ~ 1.98V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
30-WLCSP (2.89x2.31)
Package / Case
30-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC