
Category | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 25mOhm @ 25A, 5V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |

