cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9J003I12STMVH3-GEVB

Digi-Key Part Number
MT9J003I12STMVH3-GEVB-ND
Manufacturer
onsemi
Manufacturer Product Number
MT9J003I12STMVH3-GEVB
Supplier
Description
BOARD EVAL 10 MP 1/2.3" CIS HB
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
MT9J003 series Image Sensor Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Image Sensor
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
MT9J003
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€264.57000€264.57
Additional Resources
AttributeDescription
Standard Package1