
MR5460MP4B | |
|---|---|
DigiKey Part Number | MR5460MP4B-ND |
Manufacturer | |
Manufacturer Product Number | MR5460MP4B |
Description | LED CBI 3MM GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 12mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MR5460MP4B Models |
Category | Millicandela Rating 4mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 5V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 12mA | Base Product Number |

