Similar
Similar
Similar
Similar
Similar

MR33519MP5 | |
|---|---|
DigiKey Part Number | MR33519MP5-ND |
Manufacturer | |
Manufacturer Product Number | MR33519MP5 |
Description | LED CBI 5MM YELLOW THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 12V 13mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MR33519MP5 Models |
Category | Millicandela Rating 4mcd |
Manufacturer onsemi | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 12V |
Configuration Single | Mounting Type Through Hole |
Current 13mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3401 | Broadcom Limited | 29.926 | 516-1331-ND | 0,50000 € | Similar |
| HLMP-3401-E0002 | Broadcom Limited | 33.856 | 516-3193-1-ND | 0,52000 € | Similar |
| HLMP-3401-E00B2 | Broadcom Limited | 1.637 | 516-1764-ND | 1,37000 € | Similar |
| HLMP-3650 | Broadcom Limited | 16.534 | 516-1341-ND | 0,71000 € | Similar |
| HLMP-3650-C00B2 | Broadcom Limited | 0 | 516-2790-ND | 0,62956 € | Similar |








