TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS6651G

Digi-Key Part Number
MPS6651G-ND
Manufacturer
onsemi
Manufacturer Product Number
MPS6651G
Supplier
Description
TRANS PNP 25V 1A TO-92
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1 A 100MHz 625 mW Through Hole TO-92 (TO-226)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075

Other Suppliers on Digi-Key

20,854In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ONSONSMPS6651G
2156-MPS6651G-ON
Standard Package5,000