Similar

MOC8021SD | |
|---|---|
DigiKey Part Number | MOC8021SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8021SD |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8021SD Models |
Category | Voltage - Output (Max) 50V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 2V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3.5µs, 95µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC8021SM | Isocom Components 2004 LTD | 0 | 58-MOC8021SM-ND | 0,30699 € | Similar |
| MOC8021SMT&R | Isocom Components 2004 LTD | 0 | 58-MOC8021SMT&RTR-ND | 0,35581 € | Similar |


