SOT-23-3,TO-236-3,Micro3,SSD3,SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06LT1

Digi-Key Part Number
2156-MMBTA06LT1-ONTR-ND
Manufacturer
onsemi
Manufacturer Product Number
MMBTA06LT1
Supplier
Description
TRANS DRIVER SS NPN 80V SOT23
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2,665€0.02666€71.05
Additional Resources
AttributeDescription
Other Names
MMBTA06LT1OSCT
2156-MMBTA06LT1-ONTR
MMBTA06LT1OSTR
ONSONSMMBTA06LT1
Standard Package3,000